
* Images are for reference only
PMA-5456+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA-5456+
- JLCPCB Part #
- C3192126
- Package
- QFN-8(3x3)
- Description
- -40℃~+85℃ 2.4dB 34dBm 5.8dB 50MHz~6GHz 5V 60mA QFN-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.9453
10+
$2.8775
30+
$2.8323
100+
$2.7872
Related Products
Welcome back, may I help you?