
* Images are for reference only
PMA-5454+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA-5454+
- JLCPCB Part #
- C879864
- Package
- QFN-8-EP(3x3)
- Description
- 16dBm 2.5dB 20mA 5.2dB 50MHz~6GHz 5V QFN-8-EP(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.6066
10+
$2.5405
30+
$2.4970
100+
$2.4535
Related Products
Welcome back, may I help you?