
* Images are for reference only
PM254-2-12-S-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-2-12-S-8.5
- JLCPCB Part #
- C3975157
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 24P 2x12P 3A 8.5mm Copper alloy Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1239
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 1101
In-stock Item Pricing
Qty Unit Price
1+
$0.4856
10+
$0.3859
38+
$0.3361
95+
$0.2830
494+
$0.2605
1007+
$0.2461
Related Products
Welcome back, may I help you?