
* Images are for reference only
PM200-2-06-S-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-2-06-S-4.3
- JLCPCB Part #
- C3975170
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2x6P 4.3mm Brass Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3613
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 3487
In-stock Item Pricing
Qty Unit Price
1+
$0.2117
70+
$0.1643
196+
$0.1455
686+
$0.1220
3479+
$0.1115
7007+
$0.1052
Related Products
Welcome back, may I help you?