
* Images are for reference only
PM127V-11-14-H43
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM127V-11-14-H43
- JLCPCB Part #
- C2917342
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 14P 1A 1x14P 4.3mm Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 886
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 843
In-stock Item Pricing
Qty Unit Price
1+
$0.2131
80+
$0.1674
224+
$0.1478
800+
$0.1232
4000+
$0.1124
8000+
$0.1058
Related Products
Welcome back, may I help you?