
* Images are for reference only
PM127-2-02-S-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-2-02-S-4.3
- JLCPCB Part #
- C3975128
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x2P 4.3mm 4P Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6488
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6210
In-stock Item Pricing
Qty Unit Price
1+
$0.1013
50+
$0.0804
150+
$0.0700
1000+
$0.0605
2000+
$0.0542
5000+
$0.0512
Related Products
Welcome back, may I help you?