This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLZ15C-HG3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLZ15C-HG3_A/H
JLCPCB Part #
C3731434
Package
MicroSMF(DO-219AC)
Description
1 Independent 14.35V~15.09V 15V 200nA@11V 4.5Ω 960mW MicroSMF(DO-219AC) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 4500

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0889
50+ $0.0870
150+ $0.0857
500+ $0.0844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons