
* Images are for reference only
PLZ15A-HG3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ15A-HG3_A/H
- JLCPCB Part #
- C3740714
- Package
- MicroSMF(DO-219AC)
- Description
- 1 Independent 13.44V~14.13V 15V 16Ω 200nA@11V 960mW MicroSMF(DO-219AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
50+
$0.0665
150+
$0.0654
500+
$0.0644
Related Products
Welcome back, may I help you?