
* Images are for reference only
PLT5BPH5013R1SNL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PLT5BPH5013R1SNL
- JLCPCB Part #
- C913468
- Package
- SMD-4P,5x5mm
- Description
- -55℃~+150℃ 1.8A 10MΩ 17mΩ 2 200V 500Ω@10MHz 80V SMD-4P,5x5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 734
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 712
In-stock Item Pricing
Qty Unit Price
1+
$1.4227
10+
$1.2243
30+
$1.1146
300+
$0.9646
600+
$0.9097
900+
$0.8855
Related Products
Welcome back, may I help you?