
* Images are for reference only
PLPK8500-2P-13
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PLPK8500-2P-13
- JLCPCB Part #
- C5156649
- Package
- Plugin,P=8.5mm
- Description
- -40℃~+105℃ 1 12~22 1x2P 2 2-Side 20A 2P 8.5mm Black M3 插件,P=8.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
50+
$0.1146
150+
$0.0999
500+
$0.0853
2500+
$0.0764
5000+
$0.0721
Related Products
Welcome back, may I help you?