
* Images are for reference only
RB521CS-30DB
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- RB521CS-30DB
- JLCPCB Part #
- C3000409
- Package
- DFN1006-2L
- Description
- 1 Independent 200mA 30V 30uA@10V 400mV@20mA 500mA DFN1006-2L Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6415
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6410
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0200
600+
$0.0168
2000+
$0.0149
10000+
$0.0127
20000+
$0.0118
Related Products
Welcome back, may I help you?