
* Images are for reference only
PJ54M33SC
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ54M33SC
- JLCPCB Part #
- C23376660
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 110uVrms 2.1uA 3.3V 350mA 350mV@(100mA) 45V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3186
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3186
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0946
150+
$0.0821
500+
$0.0726
3000+
$0.0651
6000+
$0.0614
Related Products
Welcome back, may I help you?