
* Images are for reference only
MMBD4148CC
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- MMBD4148CC
- JLCPCB Part #
- C2977358
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1uA 200mA 350mW 4A 4ns 75V 850mV@10mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1050
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1043
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0112
3000+
$0.0087
6000+
$0.0076
24000+
$0.0067
51000+
$0.0062
Related Products
Welcome back, may I help you?