
* Images are for reference only
PJ-342E
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- PJ-342E
- JLCPCB Part #
- C22355773
- Package
- SMD
- Description
- -25℃~+75℃ 24V 250mA 3.5mm Headphone Jack Phosphor Bronze SMD Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 812
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.2174
10+
$0.1705
30+
$0.1504
100+
$0.1251
500+
$0.1140
1000+
$0.1073
Related Products
Welcome back, may I help you?