
* Images are for reference only
PJ-342CB-TG-SMT
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- PJ-342CB-TG-SMT
- JLCPCB Part #
- C2885048
- Package
- SMD
- Description
- -20℃~+70℃ 3.5mm Headphone Jack 30V 500mA SMD Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 917
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 905
In-stock Item Pricing
Qty Unit Price
1+
$0.6049
10+
$0.4888
30+
$0.4291
100+
$0.3710
500+
$0.3355
800+
$0.3178
Related Products
Welcome back, may I help you?