
* Images are for reference only
PJ-327A
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- PJ-327A
- JLCPCB Part #
- C22355751
- Package
- SMD
- Description
- -35℃~+75℃ 12V 250mA 3.5mm Headphone Jack Phosphor Bronze SMD Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2941
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2931
In-stock Item Pricing
Qty Unit Price
1+
$0.2000
10+
$0.1576
30+
$0.1396
100+
$0.1168
500+
$0.1069
1000+
$0.1007
Related Products
Welcome back, may I help you?