
* Images are for reference only
744-81-04TG1B
Extended
- Manufacturer
- PINREX
- MFR.Part #
- 744-81-04TG1B
- JLCPCB Part #
- C402775
- Package
- Plugin,P=2.54mm
- Description
- 1 10.16mm 1x4P 2.54mm 2.5A 4 4P 5.75mm Black Brass PA66 Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 318
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0280
600+
$0.0234
2000+
$0.0206
10000+
$0.0182
20000+
$0.0165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?