
* Images are for reference only
PIC32CM2532LE00048-I/Y8X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32CM2532LE00048-I/Y8X
- JLCPCB Part #
- C5225370
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.63V 12bit 12bit 16KB 256KB 32 Bit 32KB 34 48MHz ARM Cortex-M23 Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$5.1549
10+
$4.3719
30+
$3.8960
100+
$3.4956
Welcome back, may I help you?