
* Images are for reference only
PIC24F16KM202-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F16KM202-I/ML
- JLCPCB Part #
- C640153
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit、12bit 16 Bit 16KB 24 2KB 32MHz 512Byte 8bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6098
10+
$6.4583
30+
$6.3585
100+
$6.2586
Related Products
Welcome back, may I help you?