
* Images are for reference only
PIC18F25K80T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25K80T-I/SS
- JLCPCB Part #
- C507099
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 1KB 24 3.6KB 32KB 64MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 508
In-stock Item Pricing
Qty Unit Price
1+
$3.3888
10+
$2.9017
30+
$2.6098
100+
$2.3162
500+
$2.1807
1000+
$2.1210
Related Products
Welcome back, may I help you?