
* Images are for reference only
PIC18F14K50-I/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F14K50-I/MQ
- JLCPCB Part #
- C638910
- Package
- QFN-20-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 14 16KB 256Byte 48MHz 768Byte 8 Bit Built-in FLASH PIC QFN-20-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.8168
10+
$4.7072
30+
$4.6331
100+
$4.5606
Related Products
Welcome back, may I help you?