
* Images are for reference only
PIC16LF1503-I/MG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1503-I/MG
- JLCPCB Part #
- C507098
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 11 20MHz 3.5KB 8 Bit Built-in FLASH PIC QFN-16-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$12.1733
10+
$10.5043
30+
$9.4866
120+
$8.6344
Related Products
Welcome back, may I help you?