
* Images are for reference only
PIC16F19176-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F19176-I/P
- JLCPCB Part #
- C647831
- Package
- PDIP-40
- Description
- -40℃~+85℃ 12bit 2.3V~5.5V 256Byte 28KB 2KB 32MHz 35 5bit 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$5.9976
10+
$5.1470
30+
$4.6412
100+
$4.1305
500+
$3.8953
1000+
$3.7890
Welcome back, may I help you?