
* Images are for reference only
PIC16F1827-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1827-I/P
- JLCPCB Part #
- C510910
- Package
- PDIP-18
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 256Byte 32MHz 384Byte 7KB 8 Bit Built-in FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.4173
10+
$3.7809
30+
$3.4024
100+
$3.0190
500+
$2.8434
1000+
$2.7628
Related Products
Welcome back, may I help you?