
* Images are for reference only
PIC16F1786-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1786-I/SS
- JLCPCB Part #
- C1337840
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 12bit 14KB 1KB 2.3V~5.5V 24 256Byte 32MHz 8 Bit 8bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.6911
10+
$4.1724
30+
$3.8647
100+
$3.5538
500+
$3.4104
1000+
$3.3444
Related Products
Welcome back, may I help you?