
* Images are for reference only
PIC16F17114-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F17114-I/SN
- JLCPCB Part #
- C5239677
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 12bit 32MHz 5 512Byte 7KB 8 Bit 8bit Built-in FLASH PIC SOIC-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.5739
10+
$1.2872
30+
$1.1309
100+
$0.9537
500+
$0.8748
1000+
$0.8394
Related Products
Welcome back, may I help you?