
* Images are for reference only
PIC16F15213-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15213-I/P
- JLCPCB Part #
- C1019988
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 256Byte 3.5KB 32MHz 5 8 Bit Built-in FLASH PIC PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3565
10+
$1.3242
30+
$1.3033
100+
$1.2808
Related Products
Welcome back, may I help you?