
* Images are for reference only
PIC12LF1822T-I/RF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12LF1822T-I/RF
- JLCPCB Part #
- C624050
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128Byte 256Byte 3.5KB 32MHz 5bit 6 8 Bit Built-in FLASH PIC DFN-8-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9590
10+
$1.9122
30+
$1.8816
100+
$1.8493
Related Products
Welcome back, may I help you?