
* Images are for reference only
PIC12F1501-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1501-E/SN
- JLCPCB Part #
- C80936
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.75KB 10bit 2.3V~5.5V 20MHz 5 64Byte 8 Bit Built-in FLASH PIC SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$1.0601
10+
$0.8732
30+
$0.7701
100+
$0.6557
500+
$0.6042
1000+
$0.5800
Related Products
Welcome back, may I help you?