
* Images are for reference only
PI7C9X440SLBFDE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI7C9X440SLBFDE
- JLCPCB Part #
- C6251879
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 3.3V 4 480Mbps Controller USB 2.0 LQFP-128(14x14) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.4929
10+
$19.5699
30+
$17.9718
90+
$16.5783
Related Products
Welcome back, may I help you?