
* Images are for reference only
PI6CG33402ZHIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CG33402ZHIEX
- JLCPCB Part #
- C1236520
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 100MHz 3.135V~3.465V 3.1ps 4 50ps CMOS CMOS、HCSL External I2C Not supported TQFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.6711
10+
$5.5388
30+
$5.4501
100+
$5.3598
Welcome back, may I help you?