
* Images are for reference only
PI6CB33202ZDIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CB33202ZDIEX
- JLCPCB Part #
- C1857410
- Package
- TQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 133.33MHz 2 3.135V~3.465V TQFN-24-EP(4x4) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3226
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3222
In-stock Item Pricing
Qty Unit Price
1+
$2.2167
10+
$1.8994
30+
$1.7012
100+
$1.4982
500+
$1.4064
1000+
$1.3677
Related Products
Welcome back, may I help you?