
* Images are for reference only
PI6C5922504ZHIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C5922504ZHIEX
- JLCPCB Part #
- C1545872
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 2.375V~3.6V 2.5GHz 4 TQFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.1329
10+
$5.9879
30+
$5.8929
100+
$5.7962
Welcome back, may I help you?