
* Images are for reference only
PI6C49X0206TLIE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C49X0206TLIE
- JLCPCB Part #
- C6147465
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.425V~3.465V 250MHz 6 TSSOP-14 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.5316
10+
$4.4253
30+
$4.3544
96+
$4.2836
Related Products
Welcome back, may I help you?