
* Images are for reference only
PI5C3253QEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI5C3253QEX
- JLCPCB Part #
- C3001703
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 3uA 4.75V~5.25V 8/2 Single Supply SSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3206
30+
$0.2836
100+
$0.2352
500+
$0.2030
1000+
$0.1901
Related Products
Welcome back, may I help you?