
* Images are for reference only
PI3EQX12908A2ZFEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3EQX12908A2ZFEX
- JLCPCB Part #
- C2675214
- Package
- WQFN-54-EP(5.5x10)
- Description
- -40℃~+85℃ 200ps 220nF 3.3V 8 CML CML Translator Driver WQFN-54-EP(5.5x10) Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.1518
10+
$8.9211
30+
$8.7663
100+
$8.6131
Related Products
Welcome back, may I help you?