
* Images are for reference only
PI3CH800QEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3CH800QEX
- JLCPCB Part #
- C2674877
- Package
- QSOP-20-150mil
- Description
- -40℃~+85℃ 0.3ns 0.5mA 1.62V~3.63V 8/8 Single Supply QSOP-20-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$1.0420
30+
$1.0259
100+
$1.0097
Related Products
Welcome back, may I help you?