
* Images are for reference only
PI3A27518ZDEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3A27518ZDEX
- JLCPCB Part #
- C3001682
- Package
- TQFN-24(4x4)
- Description
- -40℃~+85℃ 1.65V~3.6V 21.5pF 2:1 30ns 30ns 380MHz 5Ω TQFN-24(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.2437
10+
$1.0230
30+
$0.9135
100+
$0.8039
500+
$0.7089
1000+
$0.6750
Related Products
Welcome back, may I help you?