
* Images are for reference only
PI2PCIE2412ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2PCIE2412ZHEX
- JLCPCB Part #
- C526700
- Package
- TQFN-42-EP(3.5x9)
- Description
- -40℃~+85℃ 1.8V 4 5Gbps 8ns PCI-E 2.0 TQFN-42-EP(3.5x9) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.5160
10+
$1.4821
30+
$1.4596
100+
$1.4370
Related Products
Welcome back, may I help you?