
* Images are for reference only
PI2MEQX2503XEAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2MEQX2503XEAEX
- JLCPCB Part #
- C19077857
- Package
- X1QFN-24-EP(2x4)
- Description
- -40℃~+85℃ 1.62V~1.98V 2 2 2.5Gbps Repeater X1QFN-24-EP(2x4) LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3698
10+
$2.0089
30+
$1.7834
100+
$1.5514
500+
$1.4467
1000+
$1.4016
Welcome back, may I help you?