
* Images are for reference only
1985865
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1985865
- JLCPCB Part #
- C5157144
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 14~30 2 2P 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$0.9698
10+
$0.7878
30+
$0.6976
260+
$0.6074
520+
$0.5542
1040+
$0.5268
2080+
$0.5204
3900+
$0.5156
Welcome back, may I help you?