
* Images are for reference only
1862411
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862411
- JLCPCB Part #
- C3309923
- Package
- Plugin,P=5mm
- Description
- 1 16~24 1x2P 2 2P 300V 5mm 8A Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 17
Full Reel: 165
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5462
10+
$0.5349
30+
$0.5268
100+
$0.5188
Welcome back, may I help you?