
* Images are for reference only
1836189
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1836189
- JLCPCB Part #
- C5355140
- Package
- Push-Pull,P=5.08mm
- Description
- 1 1x2P 2 2P 300V 5.08mm 8A Board Side/Socket - Closed Green Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.5715
10+
$0.4569
30+
$0.3996
100+
$0.3423
500+
$0.3072
1000+
$0.2897
Welcome back, may I help you?