
* Images are for reference only
1788521
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1788521
- JLCPCB Part #
- C6067879
- Package
- Plugin
- Description
- 1 160V 1x3P 3 3.5mm 3P 8A Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$1.5369
10+
$1.2840
30+
$1.1438
250+
$0.9876
500+
$0.9167
1000+
$0.8861
Welcome back, may I help you?