
* Images are for reference only
1777561
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1777561
- JLCPCB Part #
- C6043035
- Package
- Plugin,P=6.35mm
- Description
- 1 30A 4 6.35mm 600V Green Through Hole 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.3093
10+
$3.7133
50+
$3.3589
100+
$3.0012
500+
$2.8353
1000+
$2.7612
Welcome back, may I help you?