
* Images are for reference only
1771091
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1771091
- JLCPCB Part #
- C3819354
- Package
- -
- Description
- 1 150V 1x2P 2 2.5mm 20~26 2P 5A Black - Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5675
10+
$1.3210
30+
$1.1873
100+
$1.0343
400+
$0.9666
800+
$0.9360
Welcome back, may I help you?