
* Images are for reference only
1190299
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1190299
- JLCPCB Part #
- C3309834
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 1x4P 4 4P 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.8160
10+
$2.7516
30+
$2.7081
100+
$2.6646
Welcome back, may I help you?