
* Images are for reference only
PHA-202+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PHA-202+
- JLCPCB Part #
- C5845121
- Package
- DFN-8(4.9x6)
- Description
- 11V 12.7dB 30.4dBm 30MHz~2.7GHz 350mA 46.1dBm 5.4dB DFN-8(4.9x6) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$9.8412
10+
$8.3925
30+
$7.5088
100+
$6.7696
Welcome back, may I help you?