
* Images are for reference only
PH9185.043NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9185.043NLT
- JLCPCB Part #
- C6357165
- Package
- SMD,P=2.54mm
- Description
- -40℃~+125℃ 1260uH 4CT:3CT 5kV SMD,P=2.54mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$2.1952
10+
$1.8646
30+
$1.6581
150+
$1.4356
450+
$1.3404
1050+
$1.2985
Related Products
Welcome back, may I help you?