This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PF240D25R

Extended
Manufacturer
Sensata Tech
MFR.Part #
PF240D25R
JLCPCB Part #
C7327477
Package
SIP-4
Description
-30℃~+80℃ 0.5V/ns 1 Form A (SPST-NO) 1.6V 12V~280V 15mA 250A 25A AC SIP-4 Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $29.0438
25+ $27.6037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons